RS PRO RJ Series Aluminium Enclosure, IP66, IK09 81 mm, 122 mm, 122 mm

Subtotal (1 unit)*

$102.37

(exc. GST)

$112.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 03 June 2026
  • Plus 16 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.37

*price indicative

RS Stock No.:
122-8935
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Aluminium

Product Type

Enclosure

External Height

81mm

External Length

122mm

External Width

122mm

IP Rating

IP66

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, IECEx

Shielding

Shielded

Series

RJ

Standards/Approvals

No

IK Rating

IK09

Gasket Material

Silicon

COO (Country of Origin):
IN

RS Pro Diecast Aluminium Enclosures


This diecast aluminium enclosure has a grey powder coat finish and is ATEX and IECEx approved, making it suitable for use in explosive atmospheres. It has an IK09 and IP66 rating which makes it suitable for use in various applications in the process control, automation and mining industries. It is also ideal for use on locomotives, crane hoists, solar panels, load cells, oil meters and high torque brakes.

Features and Benefits:


• AISi 12 aluminium

• Grey powder coated finish

• Stainless steel captive lid screws

• Service temperature: -50°C to 135°C

• Internal/external earthing: 4 mm2 to 120 mm2 internal and external

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is the meaning of ATEX?


The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.

What is supplied?


• Enclosure body + cover ;• 4 cover screws

Certificate No.

• 11 2 G Ex e IIC Gb.
• 11 2 G Ex tb IIIC Db IP66.
• DEMKO 12 ATEX 1327771U.
• IECEx UL 13.0042U.

Approvals

• ATEX,
• IECEx,
• cULus,
• CE,
• RoHS,
• GOST-R.

Standards

• Mechanical Strength: in accordance with 60079-0, impact energy 7 Nm.
• Protection Class: EN60529, IP66.
• Compliance Standard: IEC/EN 60079-0, IEC/EN 60079-7 and IEC/EN 60079-31.
• Process Control System: ISO 9001:2008, IEC 80079-34:2011.

Related links