RS PRO RJ Series Aluminium Enclosure, IP66, IK09 81 mm, 220 mm, 220 mm
- RS Stock No.:
- 122-8933
- Brand:
- RS PRO
Subtotal (1 unit)*
$204.81
(exc. GST)
$225.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.81 |
*price indicative
- RS Stock No.:
- 122-8933
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 81mm | |
| External Width | 220mm | |
| External Length | 220mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | RJ | |
| Standards/Approvals | RoHS | |
| IK Rating | IK09 | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 81mm | ||
External Width 220mm | ||
External Length 220mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification ATEX, IECEx | ||
Series RJ | ||
Standards/Approvals RoHS | ||
IK Rating IK09 | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- IN
RS Pro Diecast Aluminium Enclosures
This diecast aluminium enclosure has a grey powder coat finish and is ATEX and IECEx approved, making it suitable for use in explosive atmospheres. It has an IK09 and IP66 rating which makes it suitable for use in various applications in the process control, automation and mining industries. It is also ideal for use on locomotives, crane hoists, solar panels, load cells, oil meters and high torque brakes.
Features and Benefits:
• AISi 12 aluminium
• Grey powder coated finish
• Stainless steel captive lid screws
• Service temperature: -50°C to 135°C
• Internal/external earthing: 4 mm2 to 120 mm2 internal and external
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is the meaning of ATEX?
The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.
What is supplied?
• Enclosure body + cover ;• 4 cover screws
Certificate No.
• 11 2 G Ex e IIC Gb.
• 11 2 G Ex tb IIIC Db IP66.
• DEMKO 12 ATEX 1327771U.
• IECEx UL 13.0042U.
• 11 2 G Ex tb IIIC Db IP66.
• DEMKO 12 ATEX 1327771U.
• IECEx UL 13.0042U.
Approvals
• ATEX,
• IECEx,
• cULus,
• CE,
• RoHS,
• GOST-R.
• IECEx,
• cULus,
• CE,
• RoHS,
• GOST-R.
Standards
• Mechanical Strength: in accordance with 60079-0, impact energy 7 Nm.
• Protection Class: EN60529, IP66.
• Compliance Standard: IEC/EN 60079-0, IEC/EN 60079-7 and IEC/EN 60079-31.
• Process Control System: ISO 9001:2008, IEC 80079-34:2011.
• Protection Class: EN60529, IP66.
• Compliance Standard: IEC/EN 60079-0, IEC/EN 60079-7 and IEC/EN 60079-31.
• Process Control System: ISO 9001:2008, IEC 80079-34:2011.
Related links
- RS PRO RJ Series Aluminium Enclosure IP66 IP67 220 mm, 220 mm
- RS PRO RJ Series Aluminium Enclosure IK09 81 mm 100 mm
- RS PRO RJ Series Aluminium Enclosure IK09 81 mm 122 mm
- RS PRO RJ Series Aluminium Enclosure IK09 81 mm 100 mm
- RS PRO RJ Series Silver Die Cast Aluminium Enclosure 220 mm, 120 mm
- RS PRO RJ Series Grey Die Cast Aluminium Enclosure 220 mm, 120 mm
- RS PRO RJ Series Aluminium Enclosure IK09 90 mm 140 mm
- RS PRO RJ Series Aluminium Enclosure IK09 57 mm 125 mm
