RS PRO RJ Series Aluminium Enclosure, IP66, IK09 81 mm, 100 mm, 100 mm
- RS Stock No.:
- 122-8916
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$164.51
(exc. GST)
$180.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 04 May 2026
- Plus 21 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $164.51 |
| 5 + | $135.41 |
*price indicative
- RS Stock No.:
- 122-8916
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 81mm | |
| External Length | 100mm | |
| External Width | 100mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | RJ | |
| Standards/Approvals | No | |
| IK Rating | IK09 | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 81mm | ||
External Length 100mm | ||
External Width 100mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification ATEX, IECEx | ||
Series RJ | ||
Standards/Approvals No | ||
IK Rating IK09 | ||
Gasket Material Silicon | ||
RS PRO Aluminium Enclosure, IP66, 81 mm x 100 mm x 100 mm
This RS PRO enclosure is an effective solution for housing your equipment and circuitry. It has an ATEX certification, indicating that it's safe for use in environments where explosions are possible.
The enclosure is made of powder-coated aluminium. This gives it an excellent level of strength, durability and resistance to oxidation to ensure reliable performance over a long lifespan. It also includes captive screws made of rust-proof stainless steel to help simplify its initial installation.
The product has an operating temperature range of -50°C to +135°C, so it's suitable for the most demanding environments and extreme conditions, both inside and outdoors. Use it for crane hoists in the mining industry, as well as locomotive engines and solar panels.
Features and Benefits
• Aluminium body material
• External height of 81 mm
• External length and width of 100 mm
• Not flanged
• Ingress Protection (IP) rating of IP66
• ATmosphere EXplosible (ATEX) certified
• Complies with International Electrotechnical Commission System for Certification to Standards Relating to Equipment for Use in Explosive Atmospheres (IECEx)
• Grey lid colour
• Not shielded
Related links
- RS PRO RJ Series Aluminium Enclosure IK09 81 mm 100 mm
- RS PRO RJ Series Aluminium Enclosure IK09 81 mm 122 mm
- RS PRO RJ Series Aluminium Enclosure IK09 81 mm 220 mm
- RS PRO RJ Series Aluminium Enclosure IP66 IP67 220 mm, 220 mm
- RS PRO RJ Series Aluminium Enclosure IK09 100 mm 180 mm
- RS PRO RJ Series Aluminium Enclosure IK09 100 mm 180 mm
- RS PRO RJ Series Aluminium Enclosure IK09 90 mm 140 mm
- RS PRO RJ Series Aluminium Enclosure IK09 57 mm 125 mm