- RS Stock No.:
- 122-715
- Mfr. Part No.:
- 520 00 002
- Brand:
- EMERSON – ASCO
2 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$249.88
(exc. GST)
$274.87
(inc. GST)
Units | Per unit |
1 + | $249.88 |
- RS Stock No.:
- 122-715
- Mfr. Part No.:
- 520 00 002
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
519-520-521 series mini valves, assembly only or on manifold
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | 520 |
Mounting Style | Manifold |
Solenoid Voltage | 24V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Anodised Aluminium |
Maximum Flow Rate | 600L/min |
Solenoid Power Consumption | 2VA |
Minimum Operating Pressure | 1.5bar |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +50°C |
Thread Size | 1/8in |
Maximum Operating Pressure | 8bar |
Thread Standard | G |
Related links
- EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4...
- EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8...
- EMERSON – ASCO 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/8 520 Series
- EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot...
- EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8...
- EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 520 Series
- EMERSON – AVENTICS 5/2 Spool Valve - Spring/Solenoid G 1/8 520 Series
- EMERSON – ASCO 3/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8...