RF Solutions ZETA-433-D RF Module FM 433 MHz 0.6 V
- RS Stock No.:
- 122-5257
- Mfr. Part No.:
- ZETA-433-D
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.99
(exc. GST)
$23.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
- Plus 7 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.99 |
| 5 + | $18.88 |
*price indicative
- RS Stock No.:
- 122-5257
- Mfr. Part No.:
- ZETA-433-D
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | RF Module | |
| Sub Type | Transceiver | |
| Component Type | Module | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 500kbps | |
| Mount Type | Through Hole | |
| Maximum Output Power | 13dBm | |
| Frequency | 433MHz | |
| Receiver Sensitivity | -116dBm | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 0.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ZETA | |
| Standards/Approvals | No | |
| Length | 16.5mm | |
| Height | 2mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type RF Module | ||
Sub Type Transceiver | ||
Component Type Module | ||
Modulation Technique FM | ||
Maximum RF Data Rate 500kbps | ||
Mount Type Through Hole | ||
Maximum Output Power 13dBm | ||
Frequency 433MHz | ||
Receiver Sensitivity -116dBm | ||
Interface Type SPI | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 0.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ZETA | ||
Standards/Approvals No | ||
Length 16.5mm | ||
Height 2mm | ||
- COO (Country of Origin):
- GB
ZETA 433/868MHz RF Transceiver Modules
The ZETA modules are cost-effective high-performance sub-1GHz ISM band radio modules based on EZRadio® technology and the Si4455 RF transceiver chip.
RF Operating Frequency: 433/868MHz ISM band
RF Output Power: up to +13dBm
Receiver Sensitivity: -116dBm @ 2.4kbps, GFSK, 0.1% BER
Modulation: FSK, GFSK or OOK
OTA data rate: up to 500kbps
Range: up to 2000m (Line of Sight)
Supports Manchester coding
Supports packet handling with preamble detection, sync word detection and CRC generation/checking
64byte Tx and Rx FIFOs
Digital RSSI
Host communication: serial SPI
Battery voltage sensor
Power-saving functions
Power supply: +1.8 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 16 x 16 x 2mm SMT format
Applications: Home automation, Sensor networking, Keyless entry, Health monitoring, communication for the Internet of Things (IoT)
RS Product Codes
903-3062 ZETA-868-SO 868MHz transceiver
903-3068 ZETA-433-SO 433MHz transceiver
122-5258 ZETA-868-D 868MHz transceiver (DIP Version)
122-5257 ZETA-433-D 433MHz transceiver (DIP Version)
Wireless Modules - RF Solutions
Note
A Codec chip to perform module setup functions and packet operations is available under RS Part No. 903-9394.
Approvals
CE
Related links
- RF Solutions ZETAPLUS-433-D RF Module FM 433 MHz 3.6 V
- RF Solutions ZETAPLUS-433-SO RF Module FM 433 MHz 3.6 V
- RF Solutions ZETA-433-SO RF Transceiver, 12-Pin
- Quasar QFM-RX1-433 RF Module FM 434.2 MHz 5.5 V
- RF Solutions T9-434-075 RF Module FM 434.08 MHz 10 V
- RF Solutions T9-434-225 RF Module FM 434.23 MHz 10 V
- RF Solutions QAM-RX10-433 RF Module AM 433.92 MHz 5.5 V
- HopeRF RFM64W-433S2 RF Module FSK, OOK 433 MHz 3.6 V
