- RS Stock No.:
- 122-4637
- Mfr. Part No.:
- 93025897
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 122-4637
- Mfr. Part No.:
- 93025897
- Brand:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
GE - Industrial LED High Bay Luminaire
The GE Lighting ABV Series offers the AlbeoTM LED Luminaire high bay light fixture. The suspended light fittings can be used in Industrial applications like open floor areas and racked aisles in the warehouse. The ABV Series comes in one or two modules and has two LED Strips in each module. The 122-4636 (1 module), 122-4637 (2 module) and 122-4638 (2 module) have an energy efficiency class (ECC) rating of A++. The high bay light fixture operates on 220V to 240V ac with power ratings from 96 W to 191 W. The ABV series has a 5-year warranty and this range has a nominal life expectancy of 77000 hours. The LED luminaire is cable or chain mounted but can also be mounted via the rod suspension bracket or the trunking bracket available separately.
Note
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 191 W |
Dimmable | Yes |
Width | 295 mm |
Length | 763.5 mm |
Depth | 77.5 mm |
Series | ABV |