RS PRO Single Mode Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, White, 2 m
- RS Stock No.:
- 121-4222
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.98
(exc. GST)
$101.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $91.98 |
| 20 - 99 | $89.41 |
| 100 + | $85.71 |
*price indicative
- RS Stock No.:
- 121-4222
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 900μm | |
| Number of Cores | 1 | |
| Jacket Colour | White | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Single Mode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS Pro OS1 OS2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 900μm | ||
Number of Cores 1 | ||
Jacket Colour White | ||
Minimum Operating Temperature -20°C | ||
Sub Type Single Mode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS Pro OS1 OS2 | ||
RS PRO Fibre Optic Pigtails
From the trusted RS PRO brand, a range of fibre optic pigtails with ST, E2000 LC and SC connections.
The single mode pigtails are terminated with standard connectors and also feature a protective cap on the zirconia ceramic ferrule. The fibre optic cable assemblies in this range are available in standard white 1 m lengths or packs of 12 assorted colours in 2 m lengths.
Part number 121-3943 ST simplex 1 m
Part number 121-3944 E2000 simplex 1 m
Part number 121-4221 LC simplex 2 m each with assorted colours
Part number 121-4222 SC simplex 2 m each with assorted colours
Part number 121-4223 LC simplex OM3 2 m each with assorted colours
Part number 121-4224 SC simplex OM3 2 m each with assorted colours
Features and Benefits
LSZH buffer
REACH, RoHS
900um tight buffer or easy strip structure
Applications
Telecom
Patch panels
Wall Boxes
ODFS
Splice cassettes
Related links
- RS PRO Single Mode Fibre Optic Cable White, 1 m
- RS PRO Fibre Optic Cable White, 2 m
- RS PRO OS1 Single Mode Fibre Optic Cable White 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 2 m
- Phoenix Contact Single Mode OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
