RS PRO Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, White, 2 m

Bulk discount available

Subtotal (1 unit)*

$75.06

(exc. GST)

$82.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19$75.06
20 - 99$73.22
100 +$60.26

*price indicative

RS Stock No.:
121-4221
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

2m

Product Type

Fibre Optic Cable

Core Diameter

900μm

Jacket Colour

White

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant

Jacket Material

Low Smoke Zero Halogen

RS PRO Fibre Optic Pigtails


From the trusted RS PRO brand, a range of fibre optic pigtails with ST, E2000 LC and SC connections.

The single mode pigtails are terminated with standard connectors and also feature a protective cap on the zirconia ceramic ferrule. The fibre optic cable assemblies in this range are available in standard white 1 m lengths or packs of 12 assorted colours in 2 m lengths.

Part number 121-3943 ST simplex 1 m

Part number 121-3944 E2000 simplex 1 m

Part number 121-4221 LC simplex 2 m each with assorted colours

Part number 121-4222 SC simplex 2 m each with assorted colours

Part number 121-4223 LC simplex OM3 2 m each with assorted colours

Part number 121-4224 SC simplex OM3 2 m each with assorted colours

Features and Benefits


LSZH buffer

REACH, RoHS

900um tight buffer or easy strip structure

Applications


Telecom

Patch panels

Wall Boxes

ODFS

Splice cassettes

Related links