Rose Galvanised Steel Mounting Plate, 2mm H, 234mm W, 384mm L for Use with Polyester Standard Enclosures 02.254012
- RS Stock No.:
- 254-5120
- Mfr. Part No.:
- 10011116
- Brand:
- Rose
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$183.93
(exc. GST)
$202.32
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $183.93 |
5 + | $167.20 |
- RS Stock No.:
- 254-5120
- Mfr. Part No.:
- 10011116
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rose mounting plate for 02.254012 having height is 234 mm and width is 384 mm.
Height is 234 mm
Width is 384 mm
Width is 384 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 234mm |
Height | 2mm |
Length | 384mm |
Colour | Unpainted |
Material | Galvanised Steel |
For Use With | Polyester Standard Enclosures 02.254012 |
Related links
- Rose Galvanised Steel Mounting Plate, 2mm H, 238mm W, 234mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 584mm W, 234mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 545mm W, 143mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 179mm W, 64mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 149mm W, 64mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 582mm W, 292mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 380mm W, 213mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 341mm W, 340mm L for...