Roline D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male

Bulk discount available

Subtotal (1 unit)*

$19.41

(exc. GST)

$21.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 617 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$19.41
5 +$15.99

*price indicative

RS Stock No.:
116-4773
Mfr. Part No.:
12.03.2025R
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

D-Sub Adapter

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts to Type

9-Way D-Sub

Converts to Gender - Connector

Male

Contact Plating

Gold Flash over Nickel

Converts From Gender - Connector

Male

Contact Material

Brass

Mount Type

Through Hole

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Convert From Positions

9

Convert to Positions

9

Length

31.2mm

Standards/Approvals

No

The Roline 12.03.2025R gender adapter is designed to convert your female D-Sub connectors and cables to a male connection. The 12.03.2025R is a 9-pin male-to-male adapter.

Mini Gender Changer — 17 mm


Roline’s D-Sub gender changer adapter is a great addition to any kit. With compactness in mind this gender changer measures at 17mm so there is no leverage effect on the on the connectors of the computer. The shell is made from steel for brilliant build quality. You can easily join two cables together or simple change the gender to plug into a port.

Features and Benefits:


• Small compact size

• All contacts are 1:1

• Supplied with attachment screws.

• Connection between two similar connectors

• Voltage rating of 300VAC

• Simple adapter makes it effortless to change gender

Need a different connector?


25 Way Adapter, 2 rows, Male to Male – 116-4739

15 Way Adapter, 3 rows, Female to Female – 116-2480

Note

PL = plug, SO = socket

Related links