TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35 mm Pitch, 2 Way, 1 Row Straight

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.73

(exc. GST)

$5.205

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 13,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95$0.946$4.73
100 - 370$0.93$4.65
375 - 1495$0.90$4.50
1500 - 2995$0.878$4.39
3000 +$0.862$4.31

*price indicative

Packaging Options:
RS Stock No.:
115-1761
Distrelec Article No.:
304-09-904
Mfr. Part No.:
350778-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

6.35mm

Connector Gender

Female

Mount Type

Cable

For Use With

Centerline Splash Proof/Sealed Connector

Orientation

Straight

Housing Material

Nylon

Standards/Approvals

No

Width

13.97mm

Series

Universal MATE-N-LOK

Length

27.43mm

COO (Country of Origin):
US

TE Connectivity Universal MATE-N-LOK Connector Housings


This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.

Features and Benefits


• 6.35 mm pitch

• Free hanging or panel mount receptacle style connector

• Nylon housing material

• UL94V-0, UL94V-2 flammability rating

• Snap-lock latches to ensure a quick release

• Polarisation to ensure accurate mating

• Robust and reliable

Applications:


• Consumer Electronics

• Commercial usage

• Power supplies

• HVAC

• Lighting

• Portable devices

TE Connectivity Universal MATE-N-LOK™ Range


Approvals

CSA

Related links