MH Connectors D-Sub Adapter 25-Way D-Sub to Male Female RJ45 Female Female
- RS Stock No.:
- 111-8368
- Mfr. Part No.:
- DA25-PMJ8-Y-K
- Brand:
- MH Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.16
(exc. GST)
$7.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $7.16 |
| 10 - 49 | $6.96 |
| 50 - 99 | $6.76 |
| 100 - 249 | $6.62 |
| 250 + | $6.52 |
*price indicative
- RS Stock No.:
- 111-8368
- Mfr. Part No.:
- DA25-PMJ8-Y-K
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | DA-25 | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Contact Plating | Nickel over Copper | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Converts to Type | RJ45 | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Convert From Positions | 25 | |
| Coupling Style | Push Pull | |
| Convert to Positions | 25 | |
| Body Plating | Nickel over Copper | |
| Series | DA | |
| Standards/Approvals | No | |
| Length | 55.1mm | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size DA-25 | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Contact Plating Nickel over Copper | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Converts to Type RJ45 | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Convert From Positions 25 | ||
Coupling Style Push Pull | ||
Convert to Positions 25 | ||
Body Plating Nickel over Copper | ||
Series DA | ||
Standards/Approvals No | ||
Length 55.1mm | ||
MH Connectors 25 way male to RJ45 Adapters
From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 25 way male connectors. The connectors are housed in a robust plastic body material and come with finger operated UNC thumb screws as standard.
Stock number 111-8364 25 way male to RJ45 socket - blue
Stock number 111-8365 25 way male to RJ45 socket - green
Stock number 111-8366 25 way male to RJ45 socket - light grey
Stock number 111-8367 25 way male to RJ45 socket - red
Stock number 111-8368 25 way male to RJ45 socket - yellow
Related links
- MH Connectors D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Female Female RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- MH Connectors MHDPPK-SLIM Series Polyamide Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDPPK-SLIM Series Polyamide Straight D-Sub Backshell, 25 Way Strain Relief
- Roline D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female RJ45 Female Female
