RS PRO GTC Sealed, 2 m Cat5e Ethernet Cable, Black Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- RS Stock No.:
- 111-6741
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$106.73
(exc. GST)
$117.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 96 unit(s) shipping from 04 May 2026
- Plus 100 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $106.73 |
| 10 - 49 | $103.03 |
| 50 + | $84.80 |
*price indicative
- RS Stock No.:
- 111-6741
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | GTC Sealed | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series GTC Sealed | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS Compliant | ||
RS Pro Cat5e Cable - Waterproof
Brought to you by RS Pro, a range of superior quality IP rated Cat5e cable assemblies. These waterproof shielded cable assemblies provide excellent industrial Ethernet solutions for the harshest of environments. The screw coupling connection provides the perfect solution for field installations, no requirement for specialist tooling which saves valuable time. The shielded connectors and cable offer signal protection from external noise and interference and crosstalk. All models are highly reliable and excellent quality.
Features and Benefits
• IP67/68 rated
• Fully shielded
• No specialist tooling required
• Easy screw connection, saves time
• Suitable for outdoors
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It has a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
What are the different types of these Cat5e cables?
Stock Number 111-6740 – Panel jack to cable plug. Metal IP68
Stock Number 111-6741 – Panel plug to cable plug. Metal IP68
Related links
- RS PRO GTC Sealed Black Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO RJ45 Black Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO GTC Sealed Series RJ45 Connector Female Cat5e Shielded Straight 1 Port
- RS PRO RJ45 Black Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
