HARTING Heavy Duty Power Connector Module, 10A, Female, Han-Modular Series, 42 Contacts
- RS Stock No.:
- 110-9168
- Distrelec Article No.:
- 300-78-590
- Mfr. Part No.:
- 09140423101
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
$30.20
(exc. GST)
$33.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $30.20 |
| 25 - 49 | $29.45 |
| 50 + | $28.18 |
*price indicative
- RS Stock No.:
- 110-9168
- Distrelec Article No.:
- 300-78-590
- Mfr. Part No.:
- 09140423101
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | Han-Modular | |
| Type | Connector Module | |
| For Use With | Han Modular | |
| Number of Rows | 7 | |
| Voltage Rating | 150 V | |
| Range | Han DD | |
| Number of Contacts | 42 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Gender Female | ||
Series Han-Modular | ||
Type Connector Module | ||
For Use With Han Modular | ||
Number of Rows 7 | ||
Voltage Rating 150 V | ||
Range Han DD | ||
Number of Contacts 42 | ||
- COO (Country of Origin):
- DE
Han DD® Module
Features:
• 12 crimp contacts
• Modules are polarised
• Use crimp tool stock no. 114-7706 with locator stock no. 114-7920
• Extraction tool is stock no. 114-7728
• Mating cycles ≥ 500
• Heavy duty power connector
Range includes:
• 110-9167 - Han DD Quad module male
• 110-9168 - Han DD Quad module female
• 114-7986 - Crimp Contact 1.5mm (Silver Plate)
• 156-7267 - Crimp Contact 1.0mm (Silver Plate)
• 156-7273 - Crimp Contact 1.0mm (Silver Plate)
• 173-7351 - Han(R) DD male contact module
• 173-7352 - Han(R) DD female contact module
• 221-1836 - Han(R) DD female contact module
• 221-1820 - Han(R) DD male contact module
• 842-7630 - Han DD female contact for use with PCP adapter
• 842-7633 - Han DD Series Male Contact for use with PC adapter
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Related links
- HARTING Heavy Duty Power Connector Module Male 42 Contacts
- HARTING Heavy Duty Power Connector Module Female 12 Contacts
- HARTING Heavy Duty Power Connector Module Female 17 Contacts
- HARTING Heavy Duty Power Connector Module Female 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 4 Contacts
- HARTING Heavy Duty Power Connector Insert Female 42 Contacts
- HARTING Heavy Duty Power Connector Insert Female 42 Contacts
- Molex Heavy Duty Power Connector Module Female 42 Contacts
