Molex Heavy Duty Power Connector Module, 10A, Female, 93601 Series, 42 Contacts
- RS Stock No.:
- 250-1900
- Mfr. Part No.:
- 936010105
- Brand:
- Molex
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$28.712
(exc. GST)
$31.583
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $28.712 | $2,871.20 |
200 - 400 | $28.195 | $2,819.50 |
500 + | $27.16 | $2,716.00 |
*price indicative
- RS Stock No.:
- 250-1900
- Mfr. Part No.:
- 936010105
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex crimp contact insert for turned or stamped crimp contacts, made by polycarbonate and available in grey color. It has 6 number of rows and 42 poles.
Operating temperature range -40°C to +125°C
Female contact insert
Female contact insert
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | 93601 |
Type | Crimp Contact Insert |
For Use With | Electronic Machinery |
Number of Contacts | 42 |
Related links
- Molex Heavy Duty Power Connector Module, 10A, Female, 93601...
- Molex Heavy Duty Power Connector Module, 10A, Male, 93601 Series,...
- Molex Heavy Duty Power Connector Module, 10A, Female, 93601...
- Molex Heavy Duty Power Connector Module, 10A, Female, 93601...
- Molex Heavy Duty Power Connector Module, 10A, Female, 93601...
- Molex Heavy Duty Power Connector Module, 10A, Female, 93601...
- Molex Heavy Duty Power Connector Module, 10A, Female, 93601...
- Molex Heavy Duty Power Connector Module, 10A, Female, 93601...