- RS Stock No.:
- 105-4711
- Mfr. Part No.:
- 79-19038
- Brand:
- Vero Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 105-4711
- Mfr. Part No.:
- 79-19038
- Brand:
- Vero Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCB Wiring Systems
Wiring system ideal for prototyping, repair and pre production
Easy to use wiring pen, complete with one spool (105-4626)
Spooled wire 0.15mm (34AWG), available in pink (618-8796) gold (105-4682) and a mixture of 2 pink, 2 gold (105-4711). Each pack contains 4 spools each of 40m length. Proof voltage 600Vd.c, current rating 0.100A
Wiring comb (press fit) for diameter 1mm (618-8780)
Easy to use wiring pen, complete with one spool (105-4626)
Spooled wire 0.15mm (34AWG), available in pink (618-8796) gold (105-4682) and a mixture of 2 pink, 2 gold (105-4711). Each pack contains 4 spools each of 40m length. Proof voltage 600Vd.c, current rating 0.100A
Wiring comb (press fit) for diameter 1mm (618-8780)
Warning
Polyurethane coatings may produce small quantities of toluene di-isocynanate (T.D.I.) when subjected to normal soldering temperatures. Therefore, fume extraction may be neccessary to ensure the maximum permitted concentration is not exceeded.
Specifications
Attribute | Value |
---|---|
Sheath Colour | Gold/Pink |
Length | 40m |
Insulation Material | PUR |
Voltage Rating | 600 V dc |
Outer Diameter | 0.2mm |
Current Rating | 100 mA |
Conductor Material | Copper |
Series | Verowire |
Shield Type | None |
Insulation Wall Thickness | 0.005mm |