RS PRO Clear Halogen Bulb P13.5s, Mini Candle, 5.2 V, 9.3mm
- RS Stock No.:
- 105-180
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 105-180
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Shape | Mini Candle | |
| Lamp Base | P13.5s | |
| Lamp Finish | Clear | |
| Voltage Rating | 5.2 V | |
| Life Hours | 15h | |
| Length | 31 mm | |
| Diameter | 9.3mm | |
| Current Rating | 500 mA | |
| Luminosity | 48 lm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Shape Mini Candle | ||
Lamp Base P13.5s | ||
Lamp Finish Clear | ||
Voltage Rating 5.2 V | ||
Life Hours 15h | ||
Length 31 mm | ||
Diameter 9.3mm | ||
Current Rating 500 mA | ||
Luminosity 48 lm | ||
- COO (Country of Origin):
- KR
RS PRO P13.5s Halogen Bulbs
Get ready to light up your life with the RS PRO P13.5 Halogen Bulbs. These powerful bulbs are the perfect choice for any portable light source, featuring a 9.3 mm capsule and a P13.5S prefocus lamp base that make it ideal for handheld torches, head torches and camping lanterns. Enjoy superior brightness and longer life with this halogen bulb, giving you a reliable source of light whenever you need it.
Features and Benefits
- Miniature bulb
- Clear Lens
- P13.5s prefocus lamp base
- Filled with Krypton and Xenon gas
- Super brightness
- Life hrs: Over 10 hrs
Specification
- Diameter: 9.3 mm
- Length: 31 mm
- Lamp Base: P13.5s
Applications
- Flashlight
- General purpose torch lamp
- Indicators
RS PRO P13.5s Halogen Bulb Variants – Available Separately
FAQs
What Is P13.5s?
P13.5s represents the diameter at the top of the flange and the S mean single contact base.
Related links
- RS PRO Clear Halogen Bulb P13.5s 4 V, 9.3mm
- RS PRO Clear Halogen Bulb 9.3 mm
- Orbitec Clear Halogen Bulb 9.5 mm
- Orbitec 80 W Clear Halogen Bulb R7S 240V ac, 8 mm
- RS PRO Replacement Torch Bulb, P13.5s for General Purpose
- RS PRO Clear Steady Beacon 24V ac/dc IP66
- RS PRO Clear Flashing LED Bulb 240V ac IP66
- RS PRO Clear Steady Effect Sounder Unit AC/DC, IP54
