- RS Stock No.:
- 103-5146
- Mfr. Part No.:
- TIP120G
- Brand:
- onsemi
450 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$1.06
(exc. GST)
$1.17
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $1.06 | $53.00 |
100 - 150 | $1.041 | $52.05 |
200 + | $1.022 | $51.10 |
*price indicative |
- RS Stock No.:
- 103-5146
- Mfr. Part No.:
- TIP120G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
The ON Semiconductor TIP120G is a medium power NPN Darlington bipolar power transistor. It is designed to be used as an output device for general purpose amplifier and low-speed switching applications.
The TIP120G comes in a plastic TO-220AB through-hole package.
High DC Current Gain
Low collector-emitter saturation voltage
Monolithic Construction
Built-in Base Emitter Shunt Resistor
Compact package
NPN Polarity
The TIP120G comes in a plastic TO-220AB through-hole package.
High DC Current Gain
Low collector-emitter saturation voltage
Monolithic Construction
Built-in Base Emitter Shunt Resistor
Compact package
NPN Polarity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 8 A |
Maximum Collector Emitter Voltage | 60 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Collector Base Voltage | 60 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Collector Cut-off Current | 0.5mA |
Maximum Power Dissipation | 65 W |
Minimum Operating Temperature | -65 °C |
Width | 10.28mm |
Dimensions | 15.75 x 10.28 x 4.82mm |
Maximum Operating Temperature | +150 °C |
Length | 15.75mm |
Height | 4.82mm |
Related links
- Darlington Pairs
- DiodesZetex Darlington Pairs
- onsemi TIP120 Dual NPN Darlington Transistor 3-Pin TO-220
- onsemi 2N6043G NPN Transistor 60 V dc, 3-Pin TO-220
- STMicroelectronics TIP105 PNP Darlington Transistor 3-Pin TO-220
- Vishay TCMD4000 Darlington Pair 16-Pin SOP
- Diodes Inc DXTP5860CFDB-7 PNP Transistor -60 V, 3-Pin UDFN
- Texas Instruments ULN2003AIPWR NPN Darlington Transistor 50 V, 16-Pin TSSOP