RS PRO 60 Cell Grey Polystyrene Compartment Box, 30 mm x 122mm x 161 mm
- RS Stock No.:
- 101-6539
- Distrelec Article No.:
- 304-13-921
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$29.31
(exc. GST)
$32.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.31 |
| 5 + | $24.11 |
*price indicative
- RS Stock No.:
- 101-6539
- Distrelec Article No.:
- 304-13-921
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Compartments | 60 | |
| Product Type | Compartment Box | |
| Height | 30mm | |
| Width | 122mm | |
| Depth | 161mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polystyrene | |
| Colour | Grey | |
| Foam | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Compartments 60 | ||
Product Type Compartment Box | ||
Height 30mm | ||
Width 122mm | ||
Depth 161mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polystyrene | ||
Colour Grey | ||
Foam Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Micro-Component Compartment Box with Phials
These RS PRO boxes are ideal for the storage of Surface Mount Devices and are available in two sizes of single layer, with 60 or 130 clear plastic phials. The boxes are manufactured from high impact polystyrene, with a foam insert in the base to secure the phials. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid.
Options available are:
101-6539 - Micro-component storage box with 60 phials
101-6551 - Micro-component storage box with 130 phials
Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.
RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.
Features include:
Box with mini containers - either 60 or 130
Hinged clear lid with grey base
Non-conductive plastic
Foam insert
Individual compartments with clear lids
Ideal for passive components
Typical Applications
These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting surface mount devices. Compartment boxes are an ideal solution for storing items as they are adjustable and can also be stored away neatly in a drawer if required.
Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.
FAQs
Does this storage box come with a lid?
Yes, this assortment case has a lid.
Related links
- RS PRO 7 Cell Black Polypropylene Compartment Box, 30 mm x 122 mm x 175 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 80 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67, 120 mm x 122 mm x 86 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 90 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 56 mm
- Rittal GA Series Cast Aluminium Wall Box 120 mm x 122 mm x 80 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 120 mm x 122 mm x 90 mm
