WAGO 209 Series Mounting Foot with Screw for Use with Terminal Blocks with mounting flange, IECEx

Subtotal (1 pack of 10 units)*

$19.86

(exc. GST)

$21.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 2,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.986$19.86

*price indicative

RS Stock No.:
101-3877
Distrelec Article No.:
304-29-947
Mfr. Part No.:
209-123
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Mounting Foot

Accessory Type

Mounting Foot with Screw

Series

209

For Use With

Terminal Blocks with mounting flange

Colour

Grey

Standards/Approvals

UNSPSC, ETIM, GTIN, RoHS

Hazardous Area Certification

IECEx

COO (Country of Origin):
CH

WAGO Mounting Foot, DIN Rail Terminal Block Accessory Type, 1.8g Weight - 209 Series - 209-123


Need to bridge the gap between a component and a DIN rail? In steps this mounting foot from WAGO. It simply screws onto a terminal block then its fixing flanges clip onto your rail. As this unit comes with a screw, you have the kit on hand to get set up straight away. Removal is a breeze too, as you just unclip the adapter when you want to modify your system.

Features & Benefits


• Weighs just 1.8g, keeping extra load on your rail to a minimum

• Compact dimensions of 6.4 (W) x 42.3mm (H) take up little space on busy arrangements

• 10 in a pack to keep you well-stocked

Applications


• Power supplies

• Control modules

• Process and packaging facilities

What's a DIN rail?


A DIN rail is a metal strip that's used to mount components like terminal blocks and circuit breakers in an equipment rack.

How much space should I leave between each mounting foot on my rail?


When you're installing multiple components with mounting feet onto your rail, it's best to leave a distance of 25 to 30mm between each adapter.

Related links