Wago 780 Series Mounting Foot for Use with DIN Rail, 24A
- RS Stock No.:
- 271-0333
- Mfr. Part No.:
- 780-452
- Brand:
- Wago
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 100
$126.32
(exc. GST)
$138.95
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $126.32 | $1.263 |
*price indicative
- RS Stock No.:
- 271-0333
- Mfr. Part No.:
- 780-452
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Wago Staggered jumper are lengths of conductive material used to electrically connect two or more block positions together. The jumpers are also available in various contact materials and finishes.
V0 flammability class per UL94
Polyamide insulation material
0.008 MJ fire load
1.3 g weight
Polyamide insulation material
0.008 MJ fire load
1.3 g weight
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Foot |
Series | 780 |
For Use With | DIN Rail |
Current Rating | 24A |
Mounting Type | Snap-In |
Related links
- Wago 780 Series Mounting Foot for Use with DIN Rail, 24A
- Wago 780 Series Staggered Jumper for Use with 280, 780 & X-COM...
- Phoenix Contact SPV 2.5/ 1 Series Terminal Plug for Use with Din Rail, 24A
- Phoenix Contact SP 2.5/ 1 GNYE Series Terminal Plug for Use with...
- Phoenix Contact UPBV 2.5/ 1 GNYE Series Terminal Plug for Use with...
- Phoenix Contact SP 2.5/13 Series Terminal Plug for Use with Din Rail, 24A
- Phoenix Contact SPDB 2.5/ 1 GNYE Series Terminal Plug for Use with...
- Phoenix Contact SP 2.5/ 1-R BU Series Terminal Plug for Use with...