Norgren Brass Pipe Fitting, Straight Compression Compression Fitting, Female
- RS Stock No.:
- 830-104
- Mfr. Part No.:
- 180020400
- Brand:
- Norgren
Bulk discount available
Subtotal (1 pack of 10 units)*
$31.68
(exc. GST)
$34.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $3.168 | $31.68 |
| 500 - 1990 | $3.075 | $30.75 |
| 2000 + | $3.017 | $30.17 |
*price indicative
- RS Stock No.:
- 830-104
- Mfr. Part No.:
- 180020400
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Brass Pipe Fitting | |
| Connection Type A | Compression | |
| Connection Type B | Compression | |
| Fitting Direction | Straight | |
| Fitting Type | Fitting | |
| Connection Gender A | Female | |
| Standards/Approvals | No | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Brass Pipe Fitting | ||
Connection Type A Compression | ||
Connection Type B Compression | ||
Fitting Direction Straight | ||
Fitting Type Fitting | ||
Connection Gender A Female | ||
Standards/Approvals No | ||
Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Universal Tubing Sleeves
Suitable for metallic, nylon and hytrel tubing
0226549 3/16in OD tube olive
0226561 5/16in OD tube olive
0840331 1/2in OD tube olive
0830104 4mm OD tube olive
IMI Norgren ENOTS Compression Fittings – Sleeves, Nuts and Plugs
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Related links
- Norgren Brass Pipe Fitting Female
- Norgren Brass Pipe Fitting Female Metric Tube 8 mm
- Norgren Brass Pipe Fitting Female Metric Tube 6 mm
- Norgren Brass Pipe Fitting Female Metric Tube 5 mm
- Norgren Brass Pipe Fitting Female British Standard Parallel Pipe G 3/8 (BSPP) to
- Norgren Brass Pipe Fitting Female British Standard Parallel Pipe G 1/4 (BSPP) to
- Norgren Brass Pipe Fitting Female British Standard Parallel Pipe G 1/4 (BSPP
- Conex-Banninger Brass Pipe Fitting Compression Compression Fitting, Female G 12 mm to Female 12 mm
