Conex-Banninger Brass Pipe Fitting, Straight Compression Fitting, Female to Female 12mm
- RS Stock No.:
- 761-165
- Mfr. Part No.:
- D--1020065--
- Brand:
- Conex-Banninger
675 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.513
(exc. GST)
$0.564
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | $0.513 | $12.825 |
*price indicative
- RS Stock No.:
- 761-165
- Mfr. Part No.:
- D--1020065--
- Brand:
- Conex-Banninger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Brass Compression Nuts & Rings
Approvals
WRC
Standards
BS 2871 Part 1; BS 864 Part 2
Nuts, Olives, Reducers, Bushes, Plugs & Seals
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Compression |
Fitting Direction | Straight |
Fitting Type | Fitting |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Material | Brass |
Compatible Pipe Size | 12mm |
Related links
- Legris Brass Pipe Fitting, Straight Compression Compression Olive,...
- Legris Brass Pipe Fitting, Straight Compression Union, Female to...
- Legris Brass Pipe Fitting, Straight Compression Bulkhead Coupler,...
- Legris Brass Pipe Fitting, Straight Compression Coupler, Male R...
- Legris Brass Pipe Fitting, Straight Compression Coupler, Male R...
- Legris Brass Pipe Fitting, Straight Compression Coupler, Male G...
- Legris Brass Pipe Fitting, Straight Compression Coupler, Male R...
- Legris Brass Pipe Fitting, Straight Compression Compression Olive,...