Asus ASUS Ascent GX10 Development Kit
- RS Stock No.:
- 761-233
- Mfr. Part No.:
- 90MS0371-M00030
- Brand:
- Asus
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-233
- Mfr. Part No.:
- 90MS0371-M00030
- Brand:
- Asus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Product Type | Processor Development Tool | |
| Kit Name | ASUS Ascent GX10 | |
| Kit Classification | Development Kit | |
| Processor Part Number | GB10 | |
| Processor Family Name | ARM | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Product Type Processor Development Tool | ||
Kit Name ASUS Ascent GX10 | ||
Kit Classification Development Kit | ||
Processor Part Number GB10 | ||
Processor Family Name ARM | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The Asus Ascent GX10 is a compact, high-performance AI development and deployment platform accelerated by the NVIDIA GB10 grace blackwell superchip and the NVidia AI software stack. it delivers a full-stack solution for innovators, combining powerful compute capability with a space-efficient design that enables seamless integration across Advanced AI workloads.
Supports full stack AI development and deployment with NVidia AI software
Enables seamless system integration through Compact form factor
Measures 150 x 150 x 51 mm for space-efficient installation
Weighs 1.48 kg for easy handling and deployment
