- RS Stock No.:
- 313-9735
- Mfr. Part No.:
- AZT00027
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
2 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 15 Metre(s)
$599.54
(exc. GST)
$659.49
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 5 | $599.54 | $39.969 |
6 + | $578.09 | $38.539 |
*price indicative |
- RS Stock No.:
- 313-9735
- Mfr. Part No.:
- AZT00027
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Tygon® A-60-F Tubing
Previously known as Norprene® A-60-F, Saint Gobain have re-branded there peristaltic pump tubing as Tygon®. This tubing still provide the same high level of performance and is ideal for critical processing and peristaltic pump applications.
Resistant to high temperatures
Flexible, exceptional chemical resistance and resistant to kinks
Excellent resistance to flexural fatigue therefore an excellent choice for peristaltic pump applications
Autoclavable
Meets requirements of FDA, 3.A d NSF criteria
Flexible, exceptional chemical resistance and resistant to kinks
Excellent resistance to flexural fatigue therefore an excellent choice for peristaltic pump applications
Autoclavable
Meets requirements of FDA, 3.A d NSF criteria
Approvals
FDA,3-A,NSF
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 9.5mm |
Outer Diameter | 12.7mm |
Material | TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.48 bar |
Suitable Applications | Chemical |
Series | Tygon®A-60-C |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +135°C |
Colour | Beige |
Length | 15m |
Food Grade | No |
Reinforced | No |
Peristaltic Pump Compatible | Yes |
Related links
- Hammers
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Saint Gobain Tygon® A-60-G Flexible Tube 9.5mm ID Black, 15m
- Saint Gobain Tygon® Chemical Flexible Tube TPE 12.7mm OD 15m