Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 4.8mm Bore Size , 15m Long , , Food Grade
2 In stock for delivery within 1 working day(s)
Added
- RS Stock No.:
- 313-9511
- Mfr. Part No.:
- ACF00012-C
- Manufacturer:
- Saint Gobain Fluid Transfer
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
units | Per unit |
1 - 5 | $172.57 |
6 - 11 | $169.55 |
12 + | $166.98 |
Tygon® Laboratory Tubing S3-E3603
Attribute | Value |
Material | Tygon S3™ E-3603 |
Bore Size | 4.8mm |
Length | 15m |
Food Grade | Yes |
External Diameter | 8mm |
Colour | Transparent |
Maximum Operating Temperature | +74°C |
Minimum Operating Temperature | -36°C |