- RS Stock No.:
- 184-1884
- Mfr. Part No.:
- AND00003
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$339.41
(exc. GST)
$373.35
(inc. GST)
Units | Per unit |
1 + | $339.41 |
- RS Stock No.:
- 184-1884
- Mfr. Part No.:
- AND00003
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Formulated to withstand extreme temperatures from -75°F to 275°F, Tygon E-65-F tubing will not crack or deteriorate when used in demanding food and beverage applications. Extremely flexible, it resists kinks and retains its shape while installing quickly and easily. Its excellent flexural fatigue resistance makes it the absolute best choice for use in peristaltic pumps often found in dispensing equipment. Tygon E-65-F was submitted to a sensory analysis by an independent and objective party and the results indicate a taste free and odor free profile for applications with cola syrup and equivalent products, and also applications with milk and similar dairy products. It also provides resistance to many harsh food media, including some animal and vegetable oils.
Long flex life in peristaltic pumps
Temperature resistant from -75°F to 275°F
Compatible with virtually all common sanitizers and cleaners
Chemically compatible with a wide range of food types and cleaners
Applications
Food and beverage dispensing
Temperature resistant from -75°F to 275°F
Compatible with virtually all common sanitizers and cleaners
Chemically compatible with a wide range of food types and cleaners
Applications
Food and beverage dispensing
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 1.6mm |
Outer Diameter | 4.8mm |
Material | TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 2.2 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA, NSF 51 |
Series | Tygon® E-65-F |
Minimum Operating Temperature | -80°C |
Maximum Operating Temperature | +135°C |
Colour | White |
Length | 15m |
Bend Radius | 4.76mm |
Peristaltic Pump Compatible | Yes |
Reinforced | No |
Food Grade | Yes |