Kern White Listing Paper Printer Paper, 105 x 148 mm Roll
- RS Stock No.:
- 921-158
- Mfr. Part No.:
- YKE-A03
- Brand:
- Kern
N
Subtotal (1 unit)*
$76.37
(exc. GST)
$84.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.37 |
*price indicative
- RS Stock No.:
- 921-158
- Mfr. Part No.:
- YKE-A03
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Printer Paper | |
| Paper Type | Listing Paper | |
| Paper Size | 105 x 148 mm | |
| Form | Roll | |
| Colour | White | |
| Quantity Per Package | 45Sheets | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Printer Paper | ||
Paper Type Listing Paper | ||
Paper Size 105 x 148 mm | ||
Form Roll | ||
Colour White | ||
Quantity Per Package 45Sheets | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Kern roll of labels offers a convenient solution for labelling needs, featuring 105x148 mm labels Ideal for various applications, complete with 45 labels per roll for versatile use.
Constructed from Durable paper material
Packaged for prompt delivery with a 1-day delivery time
Compact packaging dimensions of 30x30x30 mm
Lightweight with a net weight of approximately 0.15 kg
No prohibited substances as per REACH classification
