Kern White Thermal Printer Paper Roll
- RS Stock No.:
- 921-155
- Mfr. Part No.:
- YKB-A10
- Brand:
- Kern
N
Subtotal (1 unit)*
$119.34
(exc. GST)
$131.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.34 |
*price indicative
- RS Stock No.:
- 921-155
- Mfr. Part No.:
- YKB-A10
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Paper Type | Thermal | |
| Product Type | Printer Paper | |
| Compatible Printers | Thermal Transfer Printer | |
| Form | Roll | |
| Colour | White | |
| Quantity Per Package | 10Each | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Paper Type Thermal | ||
Product Type Printer Paper | ||
Compatible Printers Thermal Transfer Printer | ||
Form Roll | ||
Colour White | ||
Quantity Per Package 10Each | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Kern thermal receipt rolls are designed for seamless printing in high-demand environments, ensuring clarity and reliability with every transaction.
Contains 10 pieces of high-quality thermal receipt rolls
Produced with Durable paper material for consistent performance
Dimensions of 200x80x110 mm, perfectly sized for various printers
Fast delivery time of just 1 day for convenience
Lightweight packaging with a net weight of approximately 1.2 kg
