Kern White Listing Paper Printer Paper, 57 mm Roll
- RS Stock No.:
- 920-533
- Mfr. Part No.:
- 911-013-010
- Brand:
- Kern
N
Subtotal (1 unit)*
$95.49
(exc. GST)
$105.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.49 |
*price indicative
- RS Stock No.:
- 920-533
- Mfr. Part No.:
- 911-013-010
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Printer Paper | |
| Paper Type | Listing Paper | |
| Paper Size | 57 mm | |
| Compatible Printers | KERN 911-013 | |
| Form | Roll | |
| Colour | White | |
| Quantity Per Package | 10Each | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Printer Paper | ||
Paper Type Listing Paper | ||
Paper Size 57 mm | ||
Compatible Printers KERN 911-013 | ||
Form Roll | ||
Colour White | ||
Quantity Per Package 10Each | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern paper roll is specifically designed for efficient usage with select printers, providing reliable and crisp printing for various applications. This product is essential for maintaining optimal performance in your printing tasks.
Width of rolls is 57 mm, accommodating standard printer requirements
Manufactured from quality paper, ensuring excellent print clarity
Each pack contains 10 ready-to-use rolls for enhanced convenience
Compact dimensions of 285x100x50 mm make storage easy
