Kern White Listing Paper Printer Paper, 57 mm Roll
- RS Stock No.:
- 920-532
- Mfr. Part No.:
- 911-013-002
- Brand:
- Kern
N
Subtotal (1 unit)*
$62.06
(exc. GST)
$68.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.06 |
*price indicative
- RS Stock No.:
- 920-532
- Mfr. Part No.:
- 911-013-002
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Printer Paper | |
| Paper Type | Listing Paper | |
| Paper Size | 57 mm | |
| Compatible Printers | KERN 911-013 | |
| Form | Roll | |
| Colour | White | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Printer Paper | ||
Paper Type Listing Paper | ||
Paper Size 57 mm | ||
Compatible Printers KERN 911-013 | ||
Form Roll | ||
Colour White | ||
Quantity Per Package 1Each | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern paper roll designed specifically for use in KERN 911-013 printers, providing consistent and reliable printing performance. It ensures crisp output for all your printing needs.
Width of 57 mm is suited for precise printing applications
Constructed from high-quality paper for optimal print clarity
Compact dimensions of 57x50x50 mm facilitate efficient storage
Net weight of approx. 0.10 kg makes it lightweight and easy to handle
