Exacompta White 55 GSM Printer Paper, 57 mm Roll
- RS Stock No.:
- 727-387
- Mfr. Part No.:
- 40762E
- Brand:
- Exacompta
N
Subtotal (1 pack of 20 units)*
$189.47
(exc. GST)
$208.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $189.47 | $9.474 |
*price indicative
- RS Stock No.:
- 727-387
- Mfr. Part No.:
- 40762E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Printer Paper | |
| Paper Type | 55 GSM | |
| Paper Size | 57 mm | |
| Compatible Printers | Roll Printer | |
| Form | Roll | |
| Paper Density | 55g/m² | |
| Colour | White | |
| Quantity Per Package | 20Per Pack | |
| Standards/Approvals | REACH compliant | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Printer Paper | ||
Paper Type 55 GSM | ||
Paper Size 57 mm | ||
Compatible Printers Roll Printer | ||
Form Roll | ||
Paper Density 55g/m² | ||
Colour White | ||
Quantity Per Package 20Per Pack | ||
Standards/Approvals REACH compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Thermal paper rolls are designed to provide clear, concise printing for all your receipt needs. Made from premium 55 gsm thermal paper, these rolls are compatible with both the SumUp 3G+ Payment Kit and the SumUp Solo printer. With a waste-free approach and recyclable materials, they contribute to an eco-friendly solution while ensuring durability and quality. Each roll, measuring 57mm wide and 30mm in diameter, offers 9m in length, making them perfect for everyday transactions. Stored in a resealable box of 20, these rolls are protected from light and humidity, ensuring that your paper remains in pristine condition until use.
Premium 55 gsm thermal paper for clear, legible prints
Compatible with SumUp 3G+ Payment Kit and SumUp Solo printer
9m length per roll to accommodate everyday transactions
Recyclable and designed with zero plastic waste
Eco-conscious production in France, certified by FSC
Resealable box of 20 protects against light and humidity
No central reel minimises waste and ensures efficient use
Easy installation and quick replacements save time during busy periods
Clear end-of-roll warning ensures uninterrupted printing
