Canon CL-541 Cyan, Magenta, Yellow Ink Cartridge

Subtotal (1 unit)*

$94.06

(exc. GST)

$103.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.06

*price indicative

RS Stock No.:
775-0761
Mfr. Part No.:
CL-541
Brand:
Canon
Find similar products by selecting one or more attributes.
Select all

Brand

Canon

Compatible Printers

MG3150

Product Type

Ink Cartridge

Cartridge Model

CL-541

Colour

Cyan, Magenta, Yellow

Approximate Page Yield

180

Quantity Per Package

1Per Pack

Standards/Approvals

No

Canon Inkjet Cartridges


Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy