Hewlett Packard 338 Black Ink Cartridge

Subtotal (1 unit)*

$173.87

(exc. GST)

$191.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.87

*price indicative

RS Stock No.:
506-6493
Mfr. Part No.:
C8765EE
Brand:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

Product Type

Ink Cartridge

Compatible Printers

6540, 7310, 2610, 2710, 6210, 6840, 2350, 7410, 8450, 6520, 8150, 5740

Cartridge Model

338

Colour

Black

Approximate Page Yield

450

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Black HP Inkjet Cartridges


Supplies for your HP Printing devices.

Supplies for your HP Printing devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy