Phoenix Contact BM ID-CARTR. BK Black Ink Cartridge
- RS Stock No.:
- 248-2248
- Mfr. Part No.:
- 1044345
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$382.36
(exc. GST)
$420.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.36 |
*price indicative
- RS Stock No.:
- 248-2248
- Mfr. Part No.:
- 1044345
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ink Cartridge | |
| Cartridge Model | BM ID-CARTR. BK | |
| Colour | Black | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ink Cartridge | ||
Cartridge Model BM ID-CARTR. BK | ||
Colour Black | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact P-SS-ZB 100 Series Ink Cartridge, Adhesive Mount - 1044345
This ink cartridge from Phoenix Contact is a crucial accessory designed for use with SS-ZB labels. The BM ID-CARTR. BK cartridge in black colour is specifically engineered to offer precise and reliable printing results for various applications in the automation and electrical industries. With its adhesive mounting style, this ink cartridge ensures easy installation and optimal performance.
Features & Benefits
• Compatible with the P-SS-ZB 100 series for seamless integration
• Offers replacement UV fluid in black colour for consistent print quality
• Features a compact design for easy handling and storage
• Adhesive mounting style ensures secure attachment to the desired surface
• Environmental Product Compliance guarantees safe and eco-friendly use
Applications
• Ideal for labelling, marking, and identification purposes in automation and electrical applications
• Suitable for use with SS-ZB label printers to create clear and professional labels
Can it be used with other label printers?
This ink cartridge is specifically designed for use with SS-ZB label printers.
Will it work on all types of surfaces?
Yes, the adhesive mounting style of this cartridge allows it to be easily attached to various surfaces.
Is it easy to store when not in use?
The compact design of this ink cartridge makes it convenient to store in small spaces.
- RS Stock No. 0280353
- Mfr. Part No. 1044351
Each
$1,923.53
- RS Stock No. 2658965
- Mfr. Part No. 1044346
Each
$326.94
- RS Stock No. 2658966
- Mfr. Part No. 1044348
Each
$363.62
Related links
- Phoenix Contact BM ID-DUMMY CARTR. BK Black Ink Cartridge
- Phoenix Contact BM ID-CARTR. CY 1044346 Cyan Ink Cartridge
- Phoenix Contact BM ID-CARTR. YE 1044348 Yellow Ink Cartridge
- Phoenix Contact BM ID-DUMMY CARTR. CY Cyan Ink Cartridge
- Phoenix Contact BM ID-DUMMY CARTR. YE Yellow Ink Cartridge
- Phoenix Contact BM ID-DUMMY CARTR. MA Magenta Ink Cartridge
- Phoenix Contact BLUEMARK CLED-DUMMY-CARTR Black Ink Cartridge
- Phoenix Contact CMS-INK-TR-C5 Black Ink Cartridge












