Weidmüller PJ ADV TNTK INK C Cyan Ink Cartridge

N

Subtotal (1 unit)*

$379.93

(exc. GST)

$417.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$379.93

*price indicative

RS Stock No.:
845-630
Mfr. Part No.:
1338680000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Ink Cartridge

Cartridge Model

PJ ADV TNTK INK C

Colour

Cyan

Quantity Per Package

1Each

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Weidmuller ink tank designed for PrintJet applications, providing reliable and high-quality printing solutions. It efficiently delivers yellow ink to suit various labelling needs in professional environments.

Compliant with RoHS and REACH regulations to ensure environmental safety

Features a net weight of 98.3 g, optimising usage during application

Identified with a GTIN for easy tracking and inventory management

Designed for the ink cartridge fuelling system to enhance print quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy