Brother LC3219XLY Yellow Ink Cartridge
- RS Stock No.:
- 452-828
- Mfr. Part No.:
- LC3219XLY
- Brand:
- Brother
Subtotal (1 unit)*
$63.36
(exc. GST)
$69.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.36 |
*price indicative
- RS Stock No.:
- 452-828
- Mfr. Part No.:
- LC3219XLY
- Brand:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Ink Cartridge | |
| Cartridge Model | LC3219XLY | |
| Colour | Yellow | |
| Approximate Page Yield | 1500 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Ink Cartridge | ||
Cartridge Model LC3219XLY | ||
Colour Yellow | ||
Approximate Page Yield 1500 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Brother High yield yellow ink cartridge is specially developed to ensure quality documents with every print and helps protect your printer from potential long-term damage caused by non-genuine products.
High quality genuine Brother cartridge
Prevents waste to save you paper, time and money
Related links
- Epson C13T03R440 Yellow Ink Cartridge
- Epson T1285 Black Magenta, Yellow Ink Cartridge
- Epson 16XL Black Magenta, Yellow Ink Cartridge
- Epson 24 Black Light Magenta Yellow Ink Cartridge
- Epson T1304 Yellow Ink Cartridge
- Epson C13T34744010 Yellow Ink Cartridge
- Epson T0894 Yellow Ink Cartridge
- Epson 18 Yellow Ink Cartridge
