Karcher 1.030-906.0 Pressure Washer 400V 160 bar 760 L/h
- RS Stock No.:
- 719-072
- Mfr. Part No.:
- 1.030-906.0
- Brand:
- Karcher
N
This image is representative of the product range
Subtotal (1 unit)*
$16,857.75
(exc. GST)
$18,543.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,857.75 |
*price indicative
- RS Stock No.:
- 719-072
- Mfr. Part No.:
- 1.030-906.0
- Brand:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Pressure Washer | |
| Power Type | Electric | |
| Flow Rate | 760L/h | |
| Operating Pressure | 160bar | |
| Model Number | 1.030-906.0 | |
| Supply Voltage | 400V | |
| Washer Type | Pressure Washer | |
| Power | 41.5kW | |
| Weight | 123.5kg | |
| Plug Type | 2-Pin (EU) | |
| Style | Standard | |
| Cable Length | 5m | |
| Water Type | Hot | |
| Depth | 1330mm | |
| Width | 750mm | |
| Height | 1060mm | |
| Hose Length | 10m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Pressure Washer | ||
Power Type Electric | ||
Flow Rate 760L/h | ||
Operating Pressure 160bar | ||
Model Number 1.030-906.0 | ||
Supply Voltage 400V | ||
Washer Type Pressure Washer | ||
Power 41.5kW | ||
Weight 123.5kg | ||
Plug Type 2-Pin (EU) | ||
Style Standard | ||
Cable Length 5m | ||
Water Type Hot | ||
Depth 1330mm | ||
Width 750mm | ||
Height 1060mm | ||
Hose Length 10m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher HDS-E 8/16-4 M is a state-of-the-art electrically heated hot water high-pressure cleaner, designed to deliver an astonishing heating output of 36 kW, making it the most powerful model in its category. This machine is perfect for professional users who demand efficiency and performance. With its robust design, it features the innovative EASY Force high-pressure gun that lowers operator fatigue, making it suitable for long working hours. The HDS-E 8/16-4 M efficiently cleans various surfaces with a working pressure range of 30 to 160 bar and a remarkable flow rate of 300 to 760 litres per hour, complemented by the Ability to heat water up to 85 °C to tackle challenging dirt effectively. Its eco efficiency mode ensures economic electricity consumption, embodying high performance without compromising sustainable operation.
Exhaust-free electric heating enhances user comfort during operation
EASY Force high-pressure gun utilises Recoil to reduce operator fatigue
Integrated eco efficiency mode for reduced energy consumption
Tilting aid for easy transport and manoeuvrability
Dual cleaning agent tanks with automatic rinsing Streamline cleaning processes
Features Advanced control bar with display light for enhanced usability
Robust construction ensures longevity and reliability in demanding conditions
Pressure cut-off prevents unnecessary operation, conserving energy and water
Capable of continuous operation at high temperatures, perfect for commercial use
Includes various accessories such as high-pressure hoses and cleaning lances for versatile applications
