Karcher 1.174-918.0 Pressure Washer 400V 180 bar 800 L/h
- RS Stock No.:
- 719-062
- Mfr. Part No.:
- 1.174-918.0
- Brand:
- Karcher
N
Subtotal (1 unit)*
$9,747.73
(exc. GST)
$10,722.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,747.73 |
*price indicative
- RS Stock No.:
- 719-062
- Mfr. Part No.:
- 1.174-918.0
- Brand:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 800L/h | |
| Power Type | Electric | |
| Product Type | Pressure Washer | |
| Operating Pressure | 180bar | |
| Model Number | 1.174-918.0 | |
| Maximum Inlet Water Temperature | 155°C | |
| Supply Voltage | 400V | |
| Washer Type | Pressure Washer | |
| Power | 6kW | |
| Weight | 119.4kg | |
| Style | Standard | |
| Plug Type | 2-Pin (EU) | |
| Cable Length | 5m | |
| Water Type | Hot | |
| Depth | 1066mm | |
| Width | 650mm | |
| Height | 920mm | |
| Hose Length | 10m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 800L/h | ||
Power Type Electric | ||
Product Type Pressure Washer | ||
Operating Pressure 180bar | ||
Model Number 1.174-918.0 | ||
Maximum Inlet Water Temperature 155°C | ||
Supply Voltage 400V | ||
Washer Type Pressure Washer | ||
Power 6kW | ||
Weight 119.4kg | ||
Style Standard | ||
Plug Type 2-Pin (EU) | ||
Cable Length 5m | ||
Water Type Hot | ||
Depth 1066mm | ||
Width 650mm | ||
Height 920mm | ||
Hose Length 10m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher 3-phase hot water high-pressure cleaner in the Compact class with eco efficiency and steam stage impresses with its ergonomics and user-friendliness. Its powerful 4-pole motor is water-cooled. A robust axial pump with three ceramic pistons builds up high pressure. The Soft Damping System (SDS) reduces vibrations. The hot water technology effectively breaks up even lubricants and reduces the use of detergents, which are precisely dosed from a 15.5-litre tank.
Storage hooks for power cable and high-pressure hose
Integrated nozzle storage
Integrated lance holder for transport
Precise detergent dosing unit with rinse function
Large tank opening with filling chute
