Karcher 1.030-911.0 Pressure Washer 400V 210 bar 1000 L/h
- RS Stock No.:
- 719-061
- Mfr. Part No.:
- 1.030-911.0
- Brand:
- Karcher
N
This image is representative of the product range
Subtotal (1 unit)*
$10,080.39
(exc. GST)
$11,088.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,080.39 |
*price indicative
- RS Stock No.:
- 719-061
- Mfr. Part No.:
- 1.030-911.0
- Brand:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Pressure Washer | |
| Flow Rate | 1000L/h | |
| Power Type | Electric | |
| Operating Pressure | 210bar | |
| Maximum Inlet Water Temperature | 80°C | |
| Model Number | 1.030-911.0 | |
| Supply Voltage | 400V | |
| Power | 8kW | |
| Washer Type | Pressure Washer | |
| Weight | 128kg | |
| Plug Type | 2-Pin (EU) | |
| Style | Standard | |
| Cable Length | 5m | |
| Water Type | Hot | |
| Height | 892mm | |
| Depth | 1.075m | |
| Width | 722mm | |
| Hose Length | 10m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Pressure Washer | ||
Flow Rate 1000L/h | ||
Power Type Electric | ||
Operating Pressure 210bar | ||
Maximum Inlet Water Temperature 80°C | ||
Model Number 1.030-911.0 | ||
Supply Voltage 400V | ||
Power 8kW | ||
Washer Type Pressure Washer | ||
Weight 128kg | ||
Plug Type 2-Pin (EU) | ||
Style Standard | ||
Cable Length 5m | ||
Water Type Hot | ||
Height 892mm | ||
Depth 1.075m | ||
Width 722mm | ||
Hose Length 10m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher HDS 10/21-4 Classic is a reliable and easy-to-use hot water high-pressure cleaner designed to deliver exceptional cleaning performance with an excellent price-to-performance ratio. Featuring a high-quality crankshaft pump and a robust tubular steel frame, this machine excels in various cleaning tasks, combining durability with efficiency. It delivers an adjustable flow rate of 350 to 1000 litres per hour and can operate at an impressive maximum pressure of 235 bar, making it suitable for a range of applications. The inclusion of outstanding design elements, such as user-friendly controls and eco efficiency mode, ensures that operators can achieve professional results with minimal effort.
Robust crankshaft pump designed for high performance and longevity
Adjustable pressure settings between 30 and 210 bar for versatile cleaning options
eco efficiency mode allows for economical operation without compromising performance
10-metre high-pressure hose for extended reach and flexibility during use
Sturdy tubular steel frame protects the machine from damage, enhancing durability
Standard trigger gun features for easy operation which ensuring user comfort
High-quality construction is supported by a substantial 30-litre fuel tank for prolonged use
Includes various robust and long-lasting accessories for comprehensive cleaning solutions
