Karcher 1.030-914.0 Pressure Washer 230V 150 bar 600 L/h
- RS Stock No.:
- 719-059
- Mfr. Part No.:
- 1.030-914.0
- Brand:
- Karcher
N
Subtotal (1 unit)*
$6,670.90
(exc. GST)
$7,337.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,670.90 |
*price indicative
- RS Stock No.:
- 719-059
- Mfr. Part No.:
- 1.030-914.0
- Brand:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Pressure Washer | |
| Flow Rate | 600L/h | |
| Power Type | Electric | |
| Operating Pressure | 150bar | |
| Model Number | 1.030-914.0 | |
| Maximum Inlet Water Temperature | 80°C | |
| Supply Voltage | 230V | |
| Power | 3.6kW | |
| Washer Type | Pressure Washer | |
| Weight | 108kg | |
| Plug Type | 2-Pin (EU) | |
| Style | Standard | |
| Cable Length | 5m | |
| Water Type | Hot | |
| Height | 915mm | |
| Depth | 1075mm | |
| Width | 722mm | |
| Hose Length | 10m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Pressure Washer | ||
Flow Rate 600L/h | ||
Power Type Electric | ||
Operating Pressure 150bar | ||
Model Number 1.030-914.0 | ||
Maximum Inlet Water Temperature 80°C | ||
Supply Voltage 230V | ||
Power 3.6kW | ||
Washer Type Pressure Washer | ||
Weight 108kg | ||
Plug Type 2-Pin (EU) | ||
Style Standard | ||
Cable Length 5m | ||
Water Type Hot | ||
Height 915mm | ||
Depth 1075mm | ||
Width 722mm | ||
Hose Length 10m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher HDS 6/15-4 C Classic is a highly efficient single-phase hot water high-pressure cleaner specifically designed for Compact applications. Engineered with a robust crankshaft pump housed in a resilient tubular steel frame, this model excels in both durability and performance while boasting an exceptional price-performance ratio. The HDS 6/15-4 C Classic provides ease of access for maintenance and service, making it a reliable choice for various cleaning tasks. Its maximum pressure of 200 bar and flow rate of up to 600 litres per hour ensure that challenging cleaning jobs can be tackled with ease. Coupled with features such as eco efficiency mode for optimised fuel usage, this unit is not only powerful but also cost-effective, making it a smart investment for users seeking to maintain cleanliness without compromising efficiency.
Robust crankshaft pump ensures long-lasting performance
Outstanding price-performance ratio makes it accessible to a wide range of users
Tubular steel frame provides reliable protection against damage
eco efficiency mode operates within the most economical temperature range
Ten-litre fuel tank supports extended cleaning sessions without frequent refuelling
Good accessibility simplifies maintenance and service
Proven safety features such as thermo and safety valves enhance user protection
Lightweight design facilitates easy handling and manoeuvrability
