- RS Stock No.:
- 896-8446
- Mfr. Part No.:
- 3500B0006G01E000
- Brand:
- Gems Sensors
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$337.41
(exc. GST)
$371.15
(inc. GST)
Units | Per unit |
1 + | $337.41 |
- RS Stock No.:
- 896-8446
- Mfr. Part No.:
- 3500B0006G01E000
- Brand:
- Gems Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3500 Series Compact Low Pressure Transmitters
3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.
5 to 600 psi pressure ranges
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC
Warning
THIS PRODUCT IS NOT PED CERTIFIED
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Maximum Pressure Reading | 6bar |
Accuracy | 0.25 % |
Output Type | Current |
Media Measured | Air, Gas, Water |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 Connector |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Mounting Type | Threaded |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
IP Rating | IP67 |