Gems Sensors Pressure Sensor, 4bar Max, Current Output, Relative Reading
- RS Stock No.:
- 896-8465
- Mfr. Part No.:
- 3500B0004G01G000
- Brand:
- Gems Sensors
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$367.96
(exc. GST)
$404.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $367.96 |
- RS Stock No.:
- 896-8465
- Mfr. Part No.:
- 3500B0004G01G000
- Brand:
- Gems Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3500 Series Compact Low Pressure Transmitters
3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.
5 to 600 psi pressure ranges
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC
Warning
THIS PRODUCT IS NOT PED CERTIFIED
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Maximum Pressure Reading | 4bar |
Accuracy | 0.25 % |
Output Type | Current |
Media Measured | Air, Gas, Water |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Type A |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +125°C |
Mounting Type | Threaded |
Minimum Operating Temperature | -40°C |
IP Rating | IP67 |
Related links
- Gems Sensors Pressure Sensor, 4bar Max, Current Output, Relative Reading
- Gems Sensors Pressure Sensor, 4bar Max, Voltage Output, Relative Reading
- Gems Sensors Pressure Sensor, 4bar Max, Current Output, Absolute Reading
- Gems Sensors Pressure Sensor, 2.5bar Max, Current Output, Relative Reading
- Gems Sensors Pressure Sensor, 0.35bar Max, Current Output, Relative Reading
- Gems Sensors Pressure Sensor, 1bar Max, Current Output, Relative Reading
- Gems Sensors Pressure Sensor, 6bar Max, Current Output, Relative Reading
- Gems Sensors Pressure Sensor, 0bar Min, 24bar Max, Current Output,...