- RS Stock No.:
- 896-8535
- Mfr. Part No.:
- 3500R0006G01B000
- Brand:
- Gems Sensors
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$329.72
(exc. GST)
$362.69
(inc. GST)
Units | Per unit |
1 + | $329.72 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 896-8535
- Mfr. Part No.:
- 3500R0006G01B000
- Brand:
- Gems Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3500 Series Compact Low Pressure Transmitters
3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.
5 to 600 psi pressure ranges
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC
Warning
THIS PRODUCT IS NOT PED CERTIFIED
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Maximum Pressure Reading | 6bar |
Accuracy | 0.25 % |
Output Type | Voltage |
Media Measured | Air, Gas, Water |
Process Connection | G1/4 |
Analogue Output | 0 → 5 V |
Electrical Connection | DIN 43650 Type C |
Supply Voltage | 30 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +125°C |
Mounting Type | Threaded |
IP Rating | IP67 |
Minimum Operating Temperature | -40°C |
Related links
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- RS PRO Pressure Sensor 6bar Max Relative Reading
- Gems Sensors Pressure Sensor Current Output, Absolute Reading
- Gems Sensors Pressure Sensor Current Output, Relative Reading