ifm electronic Pressure Sensor, 0bar Min, 40bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 835-3942
- Mfr. Part No.:
- PU5443
- Brand:
- ifm electronic
Subtotal (1 unit)**
$368.16
(exc. GST)
$404.98
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $368.16 |
**price indicative
- RS Stock No.:
- 835-3942
- Mfr. Part No.:
- PU5443
- Brand:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 40bar | |
Accuracy | ±0.5 % | |
Output Type | Analogue | |
Media Measured | Gas, Liquid | |
Process Connection | G1/4 | |
Electrical Connection | M12 Connector | |
Analogue Output | 0 → 10 V | |
Response Time | 1 ms | |
Supply Voltage | 16 → 36 V dc | |
Housing Material | Stainless Steel | |
IP Rating | IP67, IP69K | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 40bar | ||
Accuracy ±0.5 % | ||
Output Type Analogue | ||
Media Measured Gas, Liquid | ||
Process Connection G1/4 | ||
Electrical Connection M12 Connector | ||
Analogue Output 0 → 10 V | ||
Response Time 1 ms | ||
Supply Voltage 16 → 36 V dc | ||
Housing Material Stainless Steel | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- ifm electronic Pressure Sensor 400bar Max Relative Reading
- ifm electronic Pressure Sensor 10bar Max Relative Reading
- ifm electronic Pressure Sensor 100bar Max Relative Reading
- ifm electronic Pressure Sensor 600bar Max Relative Reading
- ifm electronic Pressure Sensor 16bar Max Relative Reading
- ifm electronic Pressure Sensor 160bar Max Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading