ifm electronic Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Relative Reading

Subtotal (1 unit)*

$315.40

(exc. GST)

$346.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.40

*price indicative

RS Stock No.:
835-3882
Distrelec Article No.:
304-22-843
Mfr. Part No.:
PT5402
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

1 ms

Supply Voltage

8.5 → 36 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

IP Rating

IP67, IP69K

COO (Country of Origin):
RO

Related links