- RS Stock No.:
- 487-955
- Mfr. Part No.:
- PK7522
- Brand:
- ifm electronic
3 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$472.21
(exc. GST)
$519.43
(inc. GST)
Units | Per unit |
1 + | $472.21 |
- RS Stock No.:
- 487-955
- Mfr. Part No.:
- PK7522
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PK7522 - Electronic pressure switch
Electronic pressure switch with 2 outputs
Switching points adjusted via adjustment wheels on the sensor
Mechanical lock prevents unintentional adjustment
With M12 plug connector
High protection class 67
Switching points adjusted via adjustment wheels on the sensor
Mechanical lock prevents unintentional adjustment
With M12 plug connector
High protection class 67
Approvals
CE, UL
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 100bar |
Accuracy | ±2.5 % |
Output Type | Relay |
Media Measured | Fluid, Gas |
Process Connection | G1/4 |
Electrical Connection | M12 Connector |
Maximum Current | 500 mA |
Supply Voltage | 9.6 → 32 V dc |
Housing Material | FPM, PBT, PC, Stainless Steel |
Minimum Operating Temperature | -25°C |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |
Related links
- Draw Wires & Fish Tapes
- Honeywell Pressure Sensor 1.036bar Max Relative Reading
- Panasonic Pressure Sensor 10bar Max Relative Reading
- Jumo Pressure Sensor 1bar Max Relative Reading
- Jumo Pressure Sensor 10bar Max Relative Reading
- Honeywell Pressure Sensor Relay Output, Relative Reading
- Honeywell Pressure Sensor 124.5mbar Max Relative Reading
- Suco 0184 Series Pressure Sensor 100bar Max, Relay Output