ifm electronic Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 835-3888
- Mfr. Part No.:
- PT5401
- Brand:
- ifm electronic
Subtotal (1 unit)**
$295.26
(exc. GST)
$324.79
(inc. GST)
5 In AU stock for next working day delivery*
25 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $295.26 |
**price indicative
- RS Stock No.:
- 835-3888
- Mfr. Part No.:
- PT5401
- Brand:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 250bar | |
Accuracy | ±0.5 % | |
Output Type | Analogue | |
Media Measured | Gas, Liquid | |
Process Connection | G1/4 | |
Analogue Output | 4 → 20 mA | |
Electrical Connection | M12 Connector | |
Response Time | 1 ms | |
Supply Voltage | 8.5 → 36 V dc | |
Housing Material | Stainless Steel | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +90°C | |
IP Rating | IP67, IP69K | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ±0.5 % | ||
Output Type Analogue | ||
Media Measured Gas, Liquid | ||
Process Connection G1/4 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection M12 Connector | ||
Response Time 1 ms | ||
Supply Voltage 8.5 → 36 V dc | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
IP Rating IP67, IP69K | ||
Related links
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Switch 250bar Max Relative Reading
- ifm electronic Pressure Sensor 400bar Max Relative Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- ifm electronic Pressure Sensor 100bar Max Relative Reading
- ifm electronic Pressure Sensor 16bar Max Relative Reading