EPCOS Pressure Sensor, 0bar Min, 1bar Max, Relative Reading
- RS Stock No.:
- 745-1385
- Mfr. Part No.:
- B58611K1100A006
- Brand:
- EPCOS
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$109.77
(exc. GST)
$120.75
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $109.77 |
10 - 19 | $109.23 |
20 + | $107.19 |
- RS Stock No.:
- 745-1385
- Mfr. Part No.:
- B58611K1100A006
- Brand:
- EPCOS
Related links
- EPCOS Pressure Sensor, 0bar Min, 1bar Max, Relative Reading
- Jumo Pressure Sensor, 0bar Min, 1bar Max, Relative Reading
- Gems Sensors 5000 Series Pressure Sensor, 5.09psi Min, 1bar Max,...
- EPCOS Pressure Sensor, 0bar Min, 0.1bar Max, Relative Reading
- RS PRO Pressure Sensor, 0bar Min, 1bar Max, Analogue Output,...
- RS PRO Pressure Sensor, 0bar Min, 1bar Max, Voltage Output,...
- Sick Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Relative Reading
- Gems Sensors Pressure Sensor, 0bar Min, 1bar Max, Amplified...