Gems Sensors 5000 Series Pressure Sensor, 5.09psi Min, 1bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 136-5100
- Mfr. Part No.:
- 5000BGA1000G3000A
- Brand:
- Gems Sensors
Discontinued product
- RS Stock No.:
- 136-5100
- Mfr. Part No.:
- 5000BGA1000G3000A
- Brand:
- Gems Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gems Sensors | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 5.09psi | |
Maximum Pressure Reading | 1bar | |
Accuracy | 0.2 % | |
Output Type | Analogue | |
Media Measured | Sea Water | |
Process Connection | G1/4 | |
Electrical Connection | DIN 43650 Type A | |
Analogue Output | 4 → 20 mA | |
Response Time | 5 ms | |
Series | 5000 | |
Supply Voltage | 9 → 35 V dc | |
Housing Material | Stainless Steel | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
IP Rating | IP65 | |
Mounting Type | Plug-In Mount | |
Select all | ||
---|---|---|
Brand Gems Sensors | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 5.09psi | ||
Maximum Pressure Reading 1bar | ||
Accuracy 0.2 % | ||
Output Type Analogue | ||
Media Measured Sea Water | ||
Process Connection G1/4 | ||
Electrical Connection DIN 43650 Type A | ||
Analogue Output 4 → 20 mA | ||
Response Time 5 ms | ||
Series 5000 | ||
Supply Voltage 9 → 35 V dc | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
IP Rating IP65 | ||
Mounting Type Plug-In Mount | ||